The 935D1F824K is a 0.82uF film capacitor with a DC rated voltage of 600VDC and an AC rated voltage of 440VAC. It has a tolerance of 10% and is suitable for use in applications where a high voltage rating is required. The capacitor is designed for through hole mounting and has an axial termination style. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Electrocube 935D1F824K technical specifications.
| Capacitance | 0.82uF |
| Voltage | 600VDC|440VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.526 X 43.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |