Cap Film 0.05uF 600V Paper 1% (12.7 X 38.1mm) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.05uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -1% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 12.7 X 38.1mm |
| RoHS Version | 2002/95/EC |