The H32B474F is a 0.47uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 67VAC. It features a tolerance of 1% and a negative capacitance tolerance of -1%. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 15.24mm. It measures 20.83mm x 7.62mm x 10.92mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 100VDC|67VAC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 67VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.83 X 7.62 X 10.92mm |
| Terminal Pitch | 15.24mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |