This 4uF film capacitor is rated for 50VDC with a 2% tolerance and a dielectric of PC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed in a plastic cylindrical can and is mounted through a hole with an axial termination style. Its size is 9.4mm x 24.13mm. The failure rate is rated as R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |