This 100VDC axial film capacitor features a capacitance of 1.5uF with a tolerance of 10%. It is constructed in a plastic cylindrical can and is rated for operation between -55°C and 125°C. The capacitor is designed for through-hole mounting and has a size of 9.4mm x 24.13mm. It meets the requirements for a standard failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |