The CFR05ARE104JS film capacitor from Electronic Concepts features a capacitance of 0.1uF with a tolerance of 5% and a dielectric of PC. It has a DC rated voltage of 400VDC and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a plastic cylindrical can and has an axial termination style. It is available in a through-hole package with a size of 9.32 X 26.19 and a failure rate of S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.32 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |