The CFR05ARE124JS is a 0.12uF film capacitor with a maximum operating voltage of 400VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed in a plastic cylindrical can. The capacitor is designed for through hole mounting with an axial termination style. It has a size of 10.13 X 26.19 and a failure rate of S. The CFR05ARE124JS operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 10.13 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |