This 0.12uF film capacitor is rated for 400VDC with a 10% tolerance and features a PC dielectric. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting with an axial termination style and a plastic cylindrical can construction. It measures 10.13 X 26.19 in size and has a failure rate of S. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 10.13 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |