This 5uF film capacitor is rated for 400VDC with a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a plastic cylindrical can and has an axial termination style. The capacitor is designed for through-hole mounting.
Electronic Concepts CFR05ARE505FM technical specifications.
| Capacitance | 5uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 33.02 X 64.29mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.