This 0.56uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 2%. It features a PC dielectric and a negative capacitance tolerance of -2%. The capacitor operates within a temperature range of -55°C to 125°C and is constructed in a plastic cylindrical can. It is available for through hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 16.21 X 38.89mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |