The CFR05ARE564GM film capacitor from Electronic Concepts features a capacitance of 0.56uF and a DC rated voltage of 400VDC with a tolerance of 2%. It has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a plastic cylindrical can. It is available in a through-hole axial package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 16.21 X 38.89mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |