This 4uF film capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It is designed for use in through hole applications and features an axial termination style. The capacitor is constructed in a plastic cylindrical can and has a size of 9.4 X 24.13mm. It is rated for operation between -55°C and 125°C and has a failure rate of C. The dielectric is PC and the negative capacitance tolerance is -10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |