This 4uF film capacitor has a rated voltage of 50VDC with a tolerance of 10%. It features a PC dielectric and a negative capacitance tolerance of -10% and positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a plastic cylindrical can. It is available in a through-hole axial package with a size of 9.4 X 24.13.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |