This axial film capacitor has a capacitance of 1.5uF and is rated for 100VDC with a 10% tolerance. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed in a plastic cylindrical can and is mounted through a hole. It has a size of 9.4 by 24.13 millimeters and is classified as a reliability-rated component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 9.4 X 24.13mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |