This 200VDC film capacitor features a capacitance of 1.2uF with a tolerance of 2%. It has a dielectric of PC and a negative capacitance tolerance of -2%. The capacitor is designed for through hole mounting with an axial termination style. It has a plastic cylindrical can construction and measures 15.85 X 26.19 in size. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 15.85 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |