This 200VDC film capacitor features a capacitance of 4uF with a tolerance of 5%. It has a dielectric of PC and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with an axial termination style and a plastic cylindrical can construction. It operates within a temperature range of -55°C to 125°C and has a failure rate of S.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR05AUC405JS technical specifications.
| Capacitance | 4uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 21.03 X 39.89mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |