This 0.068uF film capacitor is rated for 200VDC with a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a plastic cylindrical can and has a size of 6.71 X 16.66. The capacitor is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 6.71 X 16.66mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |