This 200VDC film capacitor features a capacitance of 0.068uF with a 2% tolerance. It has a negative capacitance tolerance of -2% and operates over a temperature range of -55°C to 125°C. The capacitor is constructed in a plastic cylindrical can with an axial termination style and is available for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 6.71 X 16.66mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |