The CFR05AUC683JR is a film capacitor with a capacitance of 0.068uF and a voltage rating of 200VDC. It has a tolerance of 5% and a dielectric material of PC. The capacitor is designed for through hole mounting with an axial termination style. It has a plastic cylindrical can construction and a size of 6.71 X 16.66. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 6.71 X 16.66mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |