The CFR05AUC684FS is a 200VDC film capacitor with a capacitance of 0.68uF and a tolerance of 1%. It features a PC dielectric and a negative capacitance tolerance of -1%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. Constructed in a plastic cylindrical can, the capacitor measures 11.86 X 26.19 in size and has a failure rate of S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 11.86 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |