The CFR05AUE124JS film capacitor from Electronic Concepts features a capacitance of 0.12uF with a tolerance of 5%. It operates at a maximum DC rated voltage of 400VDC and has a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with an axial termination style and is constructed in a plastic cylindrical can. It has a size of 10.13 X 26.19 and is rated for operation between -55°C and 125°C.
Electronic Concepts CFR05AUE124JS technical specifications.
| Capacitance | 0.12uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 10.13 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUE124JS to view detailed technical specifications.
No datasheet is available for this part.