The CFR05AUE154KS film capacitor from Electronic Concepts features a capacitance of 0.15uF with a tolerance of 10% and a DC rated voltage of 400VDC. Constructed in a plastic cylindrical can with an axial termination style, this component is designed for through-hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of S. The capacitor utilizes a PC dielectric and exhibits negative and positive capacitance tolerances of -10 and 10%, respectively.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 11.2 X 26.19mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |