This film capacitor from Electronic Concepts has a capacitance of 4.5uF and a voltage rating of 400VDC with a tolerance of 1%. It is designed for through hole mounting with an axial termination style and features a plastic cylindrical can construction. The capacitor operates within a temperature range of -55°C to 125°C and has a size of 31.39 X 64.29mm.
Electronic Concepts CFR05AUE455FM technical specifications.
| Capacitance | 4.5uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 31.39 X 64.29mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.