This film capacitor from Electronic Concepts features a capacitance of 5uF with a tolerance of 1% and a DC rated voltage of 400VDC. It has a negative capacitance tolerance of -1% and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a plastic cylindrical can and is designed for through-hole mounting with an axial termination style.
Electronic Concepts CFR05AUE505FP technical specifications.
| Capacitance | 5uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 33.02 X 64.29mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.