Cap Film 4.7uF 200V PC 2% (43.64 X 14.61 X 23.01mm) Axial Plastic Cylindrical Can (0.01%FR) 125°C
Electronic Concepts CFR06ANC475GC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 43.64 X 14.61 X 23.01mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.