The CFR06ANE155GR film capacitor from Electronic Concepts has a capacitance of 1.5uF and a voltage rating of 400VDC with a tolerance of 2%. It is designed for through hole mounting with an axial termination style and a plastic cylindrical can construction. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of R. It is a general-purpose film capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06ANE155GR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 14.27 X 28.58mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |