This film capacitor has a capacitance of 1.8uF and a DC rated voltage of 400VDC with a tolerance of 10%. It is designed for through hole mounting with an axial termination style and a plastic cylindrical can construction. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a dielectric material of PC and has a failure rate of M.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06ANE185KM technical specifications.
| Capacitance | 1.8uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 17.04 X 28.58mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |