Cap Film 4.5uF 50V PC 2% (23.5 X 8.38 X 10.67mm) Axial Plastic Cylindrical Can (1%FR) 125°C
Electronic Concepts CFR06ARA455GM technical specifications.
| Capacitance | 4.5uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 23.5 X 8.38 X 10.67mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.