The CFR06ARB104KP is a 0.1uF axial film capacitor with a voltage rating of 100VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is constructed in a plastic cylindrical can. The capacitor is designed for through-hole mounting and has a size of 13.06 x 2.54 x 4.83mm. It is manufactured by Electronic Concepts and has a failure rate of P.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 13.06 X 2.54 X 4.83mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |