Cap Film 0.47uF 50V PC 1% (12.95 X 3.56 X 6.1mm) Axial Plastic Cylindrical Can (0.1%FR) 125°C
Electronic Concepts CFR06AUA474FP technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 12.95 X 3.56 X 6.1mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.