Cap Film 3.3uF 200V PC 2% (37.29 X 11.51 X 19.43mm) Radial Plastic Cylindrical Can 38.91mm (0.01%FR) 125°C
Electronic Concepts CFR06RNC335GR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 37.29 X 11.51 X 19.43mm |
| Terminal Pitch | 38.91mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.