This film capacitor has a capacitance of 1.5uF and can withstand a DC rated voltage of 400VDC with a tolerance of 5%. It is designed for through hole mounting with a radial termination style and is constructed with a plastic cylindrical can. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06RNE155JM technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 14.27 X 28.58mm |
| Terminal Pitch | 45.47mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |