This film capacitor has a capacitance of 1.5uF and can withstand a DC rated voltage of 400VDC with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed with a plastic cylindrical can and measures 43.43 X 14.27 X 28.58 mm in size.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06RNE155KP technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 14.27 X 28.58mm |
| Terminal Pitch | 45.47mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |