Cap Film 1.5uF 400V PC 10% (43.43 X 14.27 X 28.58mm) Radial Plastic Cylindrical Can 45.47mm (0.01%FR) 125°C
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06RNE155KR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 14.27 X 28.58mm |
| Terminal Pitch | 45.47mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |