This film capacitor has a capacitance of 1.8uF and a DC rated voltage of 400VDC with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is mounted through a radial lead. The capacitor is constructed in a plastic cylindrical can with a size of 43.43 X 17.04 X 28.58mm and a terminal pitch of 45.47mm.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06RNE185GM technical specifications.
| Capacitance | 1.8uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 17.04 X 28.58mm |
| Terminal Pitch | 45.47mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |