This film capacitor features a capacitance of 1.8uF and a voltage rating of 400VDC with a tolerance of 5%. It has a PC dielectric and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a plastic cylindrical can and has a radial termination style. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06RNE185JM technical specifications.
| Capacitance | 1.8uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 17.04 X 28.58mm |
| Terminal Pitch | 45.47mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |