The CFR06RNE185JR is a film capacitor with a capacitance of 1.8uF and a DC rated voltage of 400VDC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed in a plastic cylindrical can. Its size is 43.43 x 17.04 x 28.58mm with a terminal pitch of 45.47mm.
Electronic Concepts CFR06RNE185JR technical specifications.
| Capacitance | 1.8uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 17.04 X 28.58mm |
| Terminal Pitch | 45.47mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RNE185JR to view detailed technical specifications.
No datasheet is available for this part.