The CFR06RNE274KS film capacitor has a capacitance of 0.27uF and a working voltage of 400VDC with a tolerance of 10%. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a plastic cylindrical can and has a size of 37.29 X 8.71 X 13.87mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.27uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 37.29 X 8.71 X 13.87mm |
| Terminal Pitch | 38.91mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |