The CFR06RNE334GS film capacitor from Electronic Concepts features a capacitance of 0.33uF with a tolerance of 2% and a DC rated voltage of 400VDC. It operates within a temperature range of -55°C to 125°C and is constructed in a plastic cylindrical can with radial termination. The capacitor is designed for through-hole mounting and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 37.29 X 9.12 X 15.06mm |
| Terminal Pitch | 38.91mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |