The CFR06RNE334JS film capacitor from Electronic Concepts features a capacitance of 0.33uF with a voltage rating of 400VDC and a tolerance of 5%. It has a dielectric of PC and a negative capacitance tolerance of -5%. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a plastic cylindrical can construction. Its size is 37.29 X 9.12 X 15.06 and has a terminal pitch of 38.91.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 37.29 X 9.12 X 15.06mm |
| Terminal Pitch | 38.91mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |