The CFR06RNE334KS is a 0.33uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 10%. It features a PC dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a plastic cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a size of 37.29 X 9.12 X 15.06 mm and a terminal pitch of 38.91 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 37.29 X 9.12 X 15.06mm |
| Terminal Pitch | 38.91mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |