This film capacitor has a capacitance of 3.3uF and a DC rated voltage of 400VDC with a tolerance of 2%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed in a plastic cylindrical can with a radial termination style and is mounted through a hole. It measures 43.43 x 22.23 x 35.71mm with a terminal pitch of 45.47mm.
Checking distributor stock and pricing after the page loads.
Electronic Concepts CFR06RNE335GM technical specifications.
| Capacitance | 3.3uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 43.43 X 22.23 X 35.71mm |
| Terminal Pitch | 45.47mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |