This film capacitor features a capacitance of 0.56uF with a tolerance of 5% and a DC rated voltage of 400VDC. It has a negative capacitance tolerance of -5% and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a plastic cylindrical can and has a radial termination style. It is designed for through hole mounting and has a size of 37.29 X 10.31 X 20.62 and a terminal pitch of 38.91.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 37.29 X 10.31 X 20.62mm |
| Terminal Pitch | 38.91mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |