Cap Film 20uF 50V PC 1% (36.02 X 12.7 X 17.02mm) Radial Plastic Cylindrical Can 37.64mm (1%FR) 125°C
Electronic Concepts CFR06RRA206FM technical specifications.
| Capacitance | 20uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 36.02 X 12.7 X 17.02mm |
| Terminal Pitch | 37.64mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.