This 100VDC film capacitor features a capacitance of 10uF with a tolerance of 2%. It has a dielectric material of PC and a negative capacitance tolerance of -2%. The capacitor is designed for through hole mounting with a radial termination style and a plastic cylindrical can construction. It operates within a temperature range of -55°C to 125°C and has a failure rate of C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 42.37 X 13.72 X 17.78mm |
| Terminal Pitch | 43.99mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |