Cap Film 12uF 100V PC 10% (47.45 X 13.72 X 17.78mm) Radial Plastic Cylindrical Can 49.07mm (0.01%FR) 125°C
Electronic Concepts CFR06RRB126KC technical specifications.
| Capacitance | 12uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 47.45 X 13.72 X 17.78mm |
| Terminal Pitch | 49.07mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.