Cap Film 2.5uF 100V PC 10% (29.08 X 7.87 X 12.19mm) Radial Plastic Cylindrical Can 30.36mm (0.001%FR) 125°C
Electronic Concepts CFR06RRB255KS technical specifications.
| Capacitance | 2.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 29.08 X 7.87 X 12.19mm |
| Terminal Pitch | 30.36mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.