Cap Film 0.0082uF 100V PC 2% (9.75 X 2.29 X 4.57mm) Radial Plastic Cylindrical Can 10.57mm (0.01%FR) 125°C
Electronic Concepts CFR06RRB822GR technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 9.75 X 2.29 X 4.57mm |
| Terminal Pitch | 10.57mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.