Cap Film 0.1uF 100V PC 1% (13.06 X 2.54 X 4.83mm) Radial Plastic Cylindrical Can 13.88mm (0.01%FR) 125°C
Electronic Concepts CFR06RUB104FR technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 13.06 X 2.54 X 4.83mm |
| Terminal Pitch | 13.88mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.