Cap Film 1.5uF 100V PC 10% (23.5 X 7.87 X 10.16mm) Radial Plastic Cylindrical Can 24.78mm (0.01%FR) 125°C
Electronic Concepts CFR06RUB155KC technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 23.5 X 7.87 X 10.16mm |
| Terminal Pitch | 24.78mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RUB155KC to view detailed technical specifications.
No datasheet is available for this part.